EVQP0E07K
![PANASONIC PANASONIC](https://www.rutronik24.com/images/logos/panasonic_medium.png)
![PANASONIC EVQP0E07K](https://www.rutronik24.com/pim/direct/panasonic/medium/panasonic-evqp0e07k.jpg)
image shown is a representation only
Description:
TACT 6.2x6.2x7.45 0.75N
Supplier:
PANASONIC
Matchcode:
EVQP0E07K
Rutronik No.:
SWITCH11307
Unit Pack:
500
MOQ:
500
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- Contact type
- SPST-NO
- Model Construct
- STRAIGHT
- Operating force
- 0.7 N
- Ground
- NO Y/N
- Sealing
- NO
- max.I / Switch
- 50 mA
- max.Volt/Switch
- 30 DC V
- Operating temp.
- -25 to 65 °C
- Pitch
- 5.0 mm
- Illuminated
- NO Y/N
- Dimension
- 6.2x6.2 mm
- Total high/long
- H7.5 mm
- Automotive
- NO
- Operating life
- 5000000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.