EVPASAC1A
image shown is a representation only
Description:
TACT 6,0x6,1x5,0 SMT 1,6N Black
Supplier:
PANASONIC
Matchcode:
EVPASAC1A
Rutronik No.:
SWITCH11238
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Contact type
- SPST-NO
- Model Construct
- STRAIGHT
- Operating force
- 1.6 N
- Ground
- NO Y/N
- Sealing
- NO
- max.I / Switch
- 50 mA
- max.Volt/Switch
- 12 DC V
- Operating temp.
- -40 to 90 °C
- Pitch
- 6.0 mm
- Illuminated
- NO Y/N
- Dimension
- 6,0x6,1 mm
- Total high/long
- 5.0 mm
- Actuator size
- 1.5 mm
- Automotive
- NO
- Operating life
- 100000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365011900
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.