EVEUPCAH516B
image shown is a representation only
Description:
ENCODER 11mm Square - 16 Pulse - 6N
Supplier:
PANASONIC
Matchcode:
EVEUPCAH516B
Rutronik No.:
SWITCH11603
Unit Pack:
50
MOQ:
4500
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- No.of detents
- 32
- No.of pulse
- 16
- Model construct
- Straight
- Push function
- Yes Y/N
- Ground
- No Y/N
- max.Volt/Switch
- 10 DC V
- Operating life
- 30000 cycles
- Pitch
- 5 mm
- Height
- 17,5 mm
- Length
- 11,6 mm
- Width
- 12 mm
- Automotive
- NO
- max. I/ Switch
- 1 mA
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85365015900
- Country
- Vietnam
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.