ETQPAMR33JFW


image shown is a representation only
Description:
ETQPAM 0,33uH 103A 20%
Supplier:
PANASONIC
Matchcode:
INDC0,33U20%
Rutronik No.:
IND20824
Unit Pack:
200
MOQ:
200
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 0.33 µH
- Mounting
- SMD
- Current rated
- 103000 mA
- Tolerance
- 15 %
- Technology
- COMPOSITE
- Current sat.
- 83000 mA
- R(DC)typ.
- 0.00042 Ohm
- R(DC)max.
- 0.00048 Ohm
- Test frequency
- 0.1 MHz
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 15.6 mm
- Width
- 17.2 mm
- Height
- 10.5 mm
- T(A)min
- -40 °C
- T(A)max
- 160 °C
- Series
- ETQPAM
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Indonesia
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.