ETQP8M4R7JFA
Description:
ETQP8M 4,7uH 16,8A 20%
Supplier:
PANASONIC
Matchcode:
INDC4,7U20%
Rutronik No.:
IND20367
Unit Pack:
500
MOQ:
500
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 4.7 µH
- Mounting
- SMD
- Current rated
- 16800 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 20200 mA
- R(DC)typ.
- 4.9 Ohm
- R(DC)max.
- 5.39 Ohm
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 12.6 mm
- Width
- 13.1 mm
- Height
- 8 mm
- T(A)min
- -40 °C
- T(A)max
- 160 °C
- Weight
- 7.3 g
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.