ETQP3M2R2KVP
![PANASONIC PANASONIC](https://www.rutronik24.com/images/logos/panasonic_medium.png)
![No image available](https://www.rutronik24.com/pim/01P_default.png)
Description:
ETQP3M 2,2uH 5,2A 20%
Supplier:
PANASONIC
Matchcode:
INDC2,2U20%
Rutronik No.:
IND20349
Unit Pack:
1000
MOQ:
4000
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 2,2 µH
- Mounting
- SMD
- Current rated
- 5200 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 10100 mA
- R(DC)typ.
- 0,02 Ohm
- R(DC)max.
- 0,022 Ohm
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 5,5 mm
- Width
- 5 mm
- Height
- 3 mm
- T(A)min
- -40 °C
- T(A)max
- 150 °C
- Weight
- 0,4 g
- Series
- EQPT
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Indonesia
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.