ESB33535


image shown is a representation only
Description:
Pushbutton Vertical 3N
Supplier:
PANASONIC
Matchcode:
ESB33535
Rutronik No.:
SWITCH11438
Unit Pack:
300
MOQ:
300
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- max.I / Switch
- 200 mA
- max.Volt/Switch
- 3 DC V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365080000
- Country
- China
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.