ERZV14D390


image shown is a representation only
Description:
ERZV 14mm DC=31V CL=77V 11J
Supplier:
PANASONIC
Matchcode:
VR25V147,5
Rutronik No.:
WVDR2860
Unit Pack:
50
MOQ:
50
package:
14mm
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 15,5 mm
- U(AC)
- 25 V
- U(DC)
- 31 V
- U(CL)
- 77 V
- Power rating
- 0,1 W
- Max.current
- 2000 A
- Energy
- 11 J
- Packaging
- BULK
- Width
- 4,9 mm
- Automotive
- NO
- Height
- 18,5 mm
- Package
- 14mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.