ERZV10D431


image shown is a representation only
Description:
ERZV 10mm DC=350V CL=710V 80J
Supplier:
PANASONIC
Matchcode:
VR275V107,5
Rutronik No.:
WVDR487
Unit Pack:
50
MOQ:
5000
package:
10mm
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 11.5 mm
- U(AC)
- 275 V
- U(DC)
- 350 V
- U(CL)
- 710 V
- Max.current
- 3500 A
- Energy
- 80 J
- Packaging
- BULK
- Width
- 7.5 mm
- Automotive
- NO
- Height
- 20 mm
- Package
- 10mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Indonesia
- ABC-Code
- B
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.