ERZV07D470


Description:
ERZV 7mm DC=38V CL=93V 2,8J
Supplier:
PANASONIC
Matchcode:
VR30V075
Rutronik No.:
WVDR3812
Unit Pack:
100
MOQ:
10000
package:
7mm
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 8.5 mm
- U(AC)
- 30 V
- U(DC)
- 38 V
- U(CL)
- 93 V
- Power rating
- 0.02 W
- Max.current
- 500 A
- Energy
- 2.8 J
- Max.oper.temp.
- 85 °C
- Packaging
- BULK
- Width
- 4.9 mm
- Min.oper.temp.
- -40 °C
- Automotive
- NO
- Height
- 20 mm
- Package
- 7mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.