ERZHF2M270


image shown is a representation only
Description:
ZNR HF DC=16V CL=43V
Supplier:
PANASONIC
Matchcode:
VR16V
Rutronik No.:
WVDR2408
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- U(CL)
- 43 V
- U(DC)
- 16 V
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Height
- 4.5 mm
- Length
- 8 mm
- Width
- 6.4 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.