ERZE11E112


image shown is a representation only
Description:
ERZE 14mm DC=895V CL=1815V 310J
Supplier:
PANASONIC
Matchcode:
VR680V147,5
Rutronik No.:
WVDR3332
Unit Pack:
500
MOQ:
2000
package:
14mm
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 14 mm
- U(AC)
- 680 V
- U(DC)
- 895 V
- U(CL)
- 1815 V
- Power rating
- 0.6 W
- Max.current
- 5000 A
- Energy
- 310 J
- Max.oper.temp.
- 85 °C
- Packaging
- REEL
- Width
- 10.1 mm
- Min.oper.temp.
- -40 °C
- Automotive
- NO
- Height
- 20 mm
- Package
- 14mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Indonesia
- ABC-Code
- B
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.