ERJU12J6R8U


image shown is a representation only
Description:
AS1812 6,8R 5% 0,75W ANTISULFUR
Supplier:
PANASONIC
Matchcode:
RC18126,8R5%
Rutronik No.:
WSR2665
Unit Pack:
5000
MOQ:
5000
package:
1218
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 6,8 Ω
- Res.tolerance
- 5 %
- Power rating
- 0,75 W
- Technology
- THICKFILM
- Max.oper.temp.
- 155 °C
- Max.oper.volt.
- 200 V
- Spec.features
- ANTISULFUR
- Min.oper.temp.
- -55 °C
- Automotive
- AEC-Q(200)
- Package
- 1218
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.