ERJ6GEYJ393V


image shown is a representation only
Description:
RC0805 39K 5% 0,125W TK200
Supplier:
PANASONIC
Matchcode:
RC080539K5%
Rutronik No.:
WRC61527
Unit Pack:
5000
MOQ:
50000
package:
0805
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 39K Ω
- Package
- 0805
- Res.tolerance
- 5 %
- Power rating
- 0.125 W
- Temp.coeff.
- 200 ppm
- Max.oper.volt.
- 75 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Technology
- THICKFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.