ERJ2RKD4703X


image shown is a representation only
Description:
RC0402 470K 0,5% 0,063W LOW TOL
Supplier:
PANASONIC
Matchcode:
RC0402470K0,5%
Rutronik No.:
WRC55883
Unit Pack:
10000
MOQ:
10000
package:
0402
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 470K Ω
- Temp.coeff.
- 100 ppm
- Res.tolerance
- 0.5 %
- Power rating
- 0.063 W
- Technology
- THICKFILM
- Max.oper.temp.
- 125 °C
- Max.oper.volt.
- 50 V
- Spec.features
- LOW TOL
- Min.oper.temp.
- -55 °C
- Automotive
- AEC-Q(200)
- Package
- 0402
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.