ERJ2LWJR010X
![PANASONIC PANASONIC](https://www.rutronik24.com/images/logos/panasonic_medium.png)
![No image available](https://www.rutronik24.com/pim/01P_default.png)
Description:
LO0402 0,01R 5% 0,2W TK500
Supplier:
PANASONIC
Matchcode:
RC04020,01R5%
Rutronik No.:
WCS1140
Unit Pack:
10000
MOQ:
10000
package:
0402
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 0,01 Ω
- Temp.coeff.
- 500 ppm
- Res.tolerance
- 5 %
- Power rating
- 0,2 W
- Technology
- THICKFILM
- Automotive
- AEC-Q(200)
- Package
- 0402
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- Max.oper.volt.
- 50 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.