ERJ12Y0R00U
![PANASONIC PANASONIC](https://www.rutronik24.com/images/logos/panasonic_medium.png)
![PANASONIC ERJ12Y0R00U](https://www.rutronik24.com/pim/supplier/panasonic/medium/panasonic-erj12y0r00u.jpg)
image shown is a representation only
Description:
PS1812 0R 0,5W PULSE/SURGE
Supplier:
PANASONIC
Matchcode:
RC18120R
Rutronik No.:
WRC50937
Unit Pack:
5000
MOQ:
5000
package:
1812
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 0 Ω
- Technology
- THICKFILM
- Max.oper.temp.
- 155 °C
- Max.oper.volt.
- 200 V
- Spec.features
- PULS/SURGE
- Min.oper.temp.
- -55 °C
- Automotive
- NO
- Package
- 1812
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.