ERA8AEB472V


image shown is a representation only
Description:
TF1206 4,7K 0,1% 0,25W TK25
Supplier:
PANASONIC
Matchcode:
RC12064,7K0,1%
Rutronik No.:
WSR2652
Unit Pack:
5000
MOQ:
5000
package:
1206
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 4,7K Ω
- Temp.coeff.
- 25 ppm
- Res.tolerance
- 0,1 %
- Power rating
- 0,25 W
- Technology
- THINFILM
- Max.oper.temp.
- 155 °C
- Max.oper.volt.
- 500 V
- Min.oper.temp.
- -55 °C
- Automotive
- AEC-Q(200)
- Package
- 1206
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.