ENWF9511CMKF

New Product

image shown is a representation only
Description:
Wi-Fi 6 Dual Band 2.4 GHz/5 GHz,Bluetoot
Supplier:
PANASONIC
Matchcode:
PAN9019A M.2 EVB
Rutronik No.:
IOTCOM1396
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- A/B/G/N/AC
- BLUETOOTH
- 5.0
- CELLULAR
- NONE
- 802.15.4
- NONE
- GNSS
- NONE
- Card formfactor
- M.2
- Frequency
- 2400 /5000 MHz
- Operat.temp.
- -40 to +85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Germany
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.