ENWF9501CMKF

New Product

image shown is a representation only
Description:
Wi-Fi 6 Dual Band 2.4 GHz/5 GHz and Blue
Supplier:
PANASONIC
Matchcode:
PAN9019 M.2 EVB
Rutronik No.:
IOTCOM1397
Unit Pack:
5
MOQ:
5
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- NONE
- BLUETOOTH
- 5.0
- CELLULAR
- NONE
- 802.15.4
- NONE
- GNSS
- NONE
- Card formfactor
- M.2
- Frequency
- 2400 /5000 MHz
- Operat.temp.
- -40 to +85 °C
- Length
- 30.0 mm
- Width
- 22.0 mm
- Supply voltage
- 1,8V/3,3V V
- SPI
- Y Y/N
- USB
- Y Y/N
- I²C
- Y Y/N
- UART
- Y Y/N
- Other interface
- PCM
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Germany
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.