ENWF9501C1KF

New Product

image shown is a representation only
Description:
802.11AX+BDR/EDR/LE
Supplier:
PANASONIC
Matchcode:
PAN9019 SAMPLE
Rutronik No.:
WLAN1878
Unit Pack:
1
MOQ:
500
package:
MODULE
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- WLAN standard
- AX
- Frequency
- 2.4/5 GHz
- Interface
- SDIO
- Software
- RTOS/LINUX
- Antenna
- YES
- Sensitivity
- -98 -dBm
- Supply voltage
- 1.8 to 3.3 V
- Oper.temp.
- -40 TO +85 °C
- Size
- 15.3X12 mm
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- 5A992
- Customs Tariff No.
- 85176200000
- Country
- Slovakia
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.