ENWF9408AVEF
image shown is a representation only
Description:
PAN9028 MicroSD Adapter
Supplier:
PANASONIC
Matchcode:
PAN9028-mSD EVALKIT
Rutronik No.:
WLAN1816
Unit Pack:
1
MOQ:
1
Packaging:
BOX
- WLAN standard
- A/B/G/N/AC
- Frequency
- 2.4/5 GHz
- Interface
- SDIO
- Antenna
- YES
- Tx/Rx
- 1x1
- Sensitivity
- 97 -dBm
- Transmit power
- 16 dBm
- Supply voltage
- 3.3 V
- Oper.temp.
- -30 to +85 °C
- Size
- 24X12X2.8 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- 5A992
- Customs Tariff No.
- 85176200000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.