ENWF9408A1EF


image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- WLAN standard
- A/B/G/N/AC
- Frequency
- 2.4/5 GHz
- Interface
- SDIO/UART
- Software
- LINUX
- Antenna
- YES
- Tx/Rx
- 1x1
- Sensitivity
- 97 -dBm
- Transmit power
- 17 dBm
- Supply voltage
- 3.3 V
- Oper.temp.
- -30 to +85 °C
- Size
- 24X12X2.8 mm
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- 5A992
- Customs Tariff No.
- 85176200000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
Introducing Panasonic’s Wi-Fi 5 Dual Band 2.4/5 GHz and Bluetooth 5.2 Combo module, the PAN9028!
The PAN9028 is a dual band 2.4 GHz and 5 GHz 802.11 a/b/g/n/ac Wi-Fi radio module with integrated Bluetooth BR/EDR/Low Energy (LE), specifically designed for highly integrated and cost-effective applications. The simultaneous and independent operation of the two standards enables high data rates (802.11ac) and low-power operation (Bluetooth Low Energy). Integrated power management, a fast dual-core CPU, 802.11i security standard support and high-speed data interfaces deliver the performance for the speed, reliability and quality requirements of next generation products. Tx power calibration data and Wi-Fi/Bluetooth system parameters are pre-stored on the one-time-programmable memory of the PAN9028 during production at Panasonic. This simplifies passing the certification process for PAN9028 customers enabling faster time-to-market. An optional integrated PMIC ensures that only one supply voltage is required for the otherwise necessary four different internal voltage levels. This greatly simplifies hardware design and reduces BOM costs.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.