ENWC9B01A1EF


image shown is a representation only
Description:
PAN4620 802.15.4 BLE 4.2
Supplier:
PANASONIC
Matchcode:
PAN4620
Rutronik No.:
RFMCU1442
Unit Pack:
500
MOQ:
500
package:
REEL
Packaging:
REEL
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 256 kB
- MCU Architectur
- 16 bit
- Supply Volt.min
- 1.8 V
- P(out)
- 4 dBm
- Sensitivity
- -93 dBm
- ADC channels
- 8 no.
- SPI
- YES
- USB
- NO
- I²C
- YES
- Other interface
- UART, TSI
- IEEE802.15.4
- YES
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 85 °C
- Supply volt.max
- 3.6 V
- Automotive
- NO
- Package
- REEL
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Slovakia
- Supplier Lead time
- 54 weeks
The PAN4620 is Panasonic’s Internet of Things dual mode module comprising NXP’s Kinetis KW41Z SoC - a 2.4 GHz 802.15.4 and Bluetooth® Low Energy wireless radio microcontroller based on an ARM® Cortex-M0+ core. Using the PAN4620 with low power consumption in combination with NXP’s certified Thread® stack, Bluetooth® Low Energy stack or a combination of both for concurrent operation, allows PAN4620 to meet IoT application requirements without the need for a gateway.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.