ENW89861AXKF

New Product

image shown is a representation only
Description:
PAN B511-1C EVALKIT NRF54L15 BASED
Supplier:
PANASONIC
Matchcode:
PAN B511-1C EVALKIT
Rutronik No.:
RFMCU2370
Unit Pack:
1
MOQ:
1
package:
BOX
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2402 MHz
- Frequency max
- 2480 MHz
- Oper.temp.min.
- -40 °C
- Memory
- NVM
- Memory size
- 4096 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1.7 V
- GPIO
- 32 no.
- SPI
- YES
- USB
- NO
- I²C
- YES
- Other interface
- UART
- IEEE802.15.4
- YES
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 85 °C
- Automotive
- NO
- Package
- BOX
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Supplier Part
- PAN B511-1C EVALKIT
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Slovakia
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.