ENW89860A1KF

New Product

image shown is a representation only
Description:
PAN1783 BLE5.3 NRF5340 CHIP ANTENNA
Supplier:
PANASONIC
Matchcode:
PAN1783 SAMPLE
Rutronik No.:
RFMCU2171
Unit Pack:
1
MOQ:
500
package:
SMT
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2402 MHz
- Frequency max
- 2480 MHz
- Datarate
- 2000 kbps
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 512 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1,7 V
- P(out)
- 8 dBm
- Sensitivity
- -103 dBm
- RAM
- 128 kB
- GPIO
- 16 no.
- SPI
- YES
- USB
- YES
- I²C
- YES
- Other interface
- UART,NFC-A
- IEEE802.15.4
- YES
- IEEE802.15.1
- YES
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 85 °C
- Supply volt.max
- 5,5 V
- Automotive
- NO
- Package
- SMT
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- 5A992
- Customs Tariff No.
- 85176200000
- Country
- Slovakia
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.