ENW89858AXKF
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2402 MHz
- Frequency max
- 2480 MHz
- Datarate
- 2048 kbps
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 512 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1.7 V
- P(out)
- 8 dBm
- Sensitivity
- -103 dBm
- RAM
- 128 kB
- GPIO
- 16 no.
- SPI
- YES
- USB
- YES
- I²C
- YES
- Other interface
- UART,NFC-A
- IEEE802.15.4
- YES
- IEEE802.15.1
- YES
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 85 °C
- Supply volt.max
- 5.5 V
- Automotive
- NO
- Package
- SMT
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 85437090990
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 54 weeks
The PAN1782 Series Bluetooth® 5.3 Evaluation Board features a PAN1782 Series Bluetooth® 5.3 Low Energy Module (now available with APPROTECT) based on the Nordic Semiconductor nRF52833 single-chip controller.
Easily access all the different module interfaces like USB, UART, GPIOs, current measurement pins, and Segger J-Link on-board debugger, which makes the evaluation board ideally suited for evaluating the module and rapid prototyping of products. The PAN1782 Series Bluetooth® 5.3 Evaluation Board allows easy and fast connection to a PC through a USB to UART converter. Application functions can be tested quickly and easily without much wiring effort. All GPIOs are led out via pin headers, and the Arduino form factor allows the connection of shields available on the mass market.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.