ENW89858A1KF
image shown is a representation only
Description:
PAN1782 BLE5.1 NRF52833 Module
Supplier:
PANASONIC
Matchcode:
PAN1782
Rutronik No.:
RFMCU2051
Unit Pack:
1500
MOQ:
1500
package:
SMT
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2402 MHz
- Frequency max
- 2480 MHz
- Datarate
- 2000 kbps
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 512 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1.7 V
- P(out)
- 8 dBm
- Sensitivity
- -103 dBm
- RAM
- 128 kB
- GPIO
- 16 no.
- SPI
- YES
- USB
- YES
- I²C
- YES
- Other interface
- UART,NFC-A
- IEEE802.15.4
- YES
- IEEE802.15.1
- YES
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 85 °C
- Supply volt.max
- 5.5 V
- Automotive
- NO
- Package
- SMT
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- 5A992
- Customs Tariff No.
- 85176200000
- Country
- Slovakia
- Supplier Lead time
- 32 weeks
The PAN1782 is a Bluetooth® 5.3 Low Energy Module based on the Nordic nRF52833 single-chip controller. The Bluetooth® 5.3 feature enables a higher symbol rate of 2 Mbps using the high-speed LE 2M PHY. Furthermore, the new LE advertising extensions allow for much larger amounts of data to be broadcasted in connectionless scenarios.
With the ARM ® Cortex ® -M4 processor, 128 kB RAM, and the built-in 512 kB flash memory, the PAN1782 can easily be used in standalone mode, thereby eliminating the need for an external processor, saving complexity, space, and cost.
The PAN1782 supports angle of arrival (AOA) and angle of departure (AOD) direction finding using Bluetooth. Additionally, the PAN1782 also supports Type 2 Near Field Communication (NFC-A) for use in simplified pairing and payment solutions (external antenna required).
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.