ENW89857A1KF


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2402 MHz
- Frequency max
- 2480 MHz
- Datarate
- 2048 kbps
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 256 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1.7 V
- P(out)
- 8 dBm
- Sensitivity
- -103 dBm
- RAM
- 32 kB
- GPIO
- 16 no.
- SPI
- YES
- USB
- YES
- I²C
- YES
- Other interface
- UART, COMP
- IEEE802.15.4
- YES
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 85 °C
- Supply volt.max
- 5.5 V
- Automotive
- NO
- Package
- SMT
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- 5A992
- Customs Tariff No.
- 85176200000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
The Bluetooth 5.3 features as the LE coded PHY for an elongated range or the high speed 2M PHY are supplemented by the support of angle of arrival (AoA) and angle of departure (AoD) direction finding using Bluetooth. An output power of up to 8 dBm and the high sensitivity of the nRF52820 in combination with the LE coded PHY make the module very attractive in applications, where a long range is required.
A 128-bit AES/ECB/CCM/AAR co-processor may be used for on-the-fly packet encryption.so the PAN1781 provides advanced wireless connectivity in a small package, smart home, industrial and much more applications.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.