ENW89854C1KF
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2402 MHz
- Frequency max
- 2480 MHz
- Datarate
- 2048 kbps
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 1000 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1.7 V
- P(out)
- 8 dBm
- Sensitivity
- -103 dBm
- RAM
- 256 kB
- GPIO
- 19 no.
- ADC channels
- 8 no.
- SPI
- YES
- USB
- YES
- I²C
- YES
- Other interface
- UART, PWM
- IEEE802.15.4
- NO
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 85 °C
- Supply volt.max
- 5.5 V
- Automotive
- NO
- Package
- REEL
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
The PAN1770 is a Bluetooth 5.3 Low Energy (LE) module based on the nRF52840 single chip controller and the antennaless version of the flagship PAN1780.
The Bluetooth 5.3 features additionally a higher symbol rate of 2 Mbps using the high-speed LE 2M PHY or a significantly longer range using the LE coded PHY at 500 kb/s or 125 kb/s. Furthermore, the new LE advertising extensions allow for much larger amounts of data to be broadcast in connectionless scenarios. An output power of up to 8 dBm and the industry leading sensitivity of the nRF52840 in combination with the LE coded PHY make the module very attractive in applications, where a long range is required. In addition, the ultra-low current consumption of the PAN1770 makes the module an ideal choice for battery powered devices. With Cortex® M4F processor, 256 kB RAM and the build-in 1 MB flash memory the PAN1770 can easily be used in standalone mode, thereby eliminating the need for an external processor, saving complexity, space, and cost. The PAN1770 also supports Type 2 Near Field Communication (NFC A) for use in simplified pairing and payment solutions (external antenna required).
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.