ENW89854ATKF
image shown is a representation only
Description:
PAN1780 Wirepas Demo Kit
Supplier:
PANASONIC
Matchcode:
PAN1780 Wirepas Demo Kit
Rutronik No.:
RFMCU2162
Unit Pack:
1
MOQ:
1
package:
BOX
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2402 MHz
- Frequency max
- 2480 MHz
- Datarate
- 2048 kbps
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 1000 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1.7 V
- P(out)
- 8 dBm
- Sensitivity
- -103 dBm
- RAM
- 256 kB
- GPIO
- 19 no.
- ADC channels
- 8 no.
- SPI
- YES
- USB
- YES
- I²C
- YES
- Other interface
- UART, PWM
- IEEE802.15.4
- NO
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 85 °C
- Supply volt.max
- 5.5 V
- Automotive
- NO
- Package
- BOX
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 85437090990
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
The PAN1780 Wirepas Mesh Demo Kit comes as ready-to-use Evaluation Tool based on the PAN1780’s high quality hardware design in combination with Symbiotech’s tailored software design and the Wirepas Mesh connectivity stack, based on multi-hop wireless mesh technology.
The kit contains four battery-powered sensor nodes and one sink serving as a border router.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.