ENW89854A3KF


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2402 MHz
- Frequency max
- 2480 MHz
- Datarate
- 2048 kbps
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 1000 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1.7 V
- P(out)
- 8 dBm
- Sensitivity
- -103 dBm
- RAM
- 256 kB
- GPIO
- 19 no.
- ADC channels
- 8 no.
- SPI
- YES
- USB
- YES
- I²C
- YES
- IEEE802.15.4
- NO
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 85 °C
- Supply volt.max
- 5.5 V
- Automotive
- NO
- Package
- REEL
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Slovakia
- Supplier Lead time
- 16 weeks
The PAN1780AT is a Bluetooth® 5.3 Low Energy Module based on the Nordic nRF52840 single-chip controller. The Bluetooth® 5.3 features enable a higher symbol rate of 2 Mbps using the high-speed LE 2M PHY. The PAN1780AT comes with AT Command Stack by BlueRadios.
The PAN1780AT uses a proprietary GATT profile developed by BlueRadios to stream data; it is not an official Bluetooth profile. BlueRadios serial port implementation simplifies the user experience, allowing users to stream data in a similar way to the official Bluetooth Serial Port Profile (SPP) on BR/EDR devices.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.