ENW89846A1KF


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 9.5 mm
- Profiles
- Y Y/N
- Antenna integra
- Y Y/N
- Width
- 9.0 mm
- Height
- 1.8 mm
- Operating temp.
- -40 / +85 °C
- Operating Volta
- 2,35-3,3 V
- Class
- 2
- Bluetooth quali
- Y
- Automotive
- NO
- Bluetooth spec.
- V4.1
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Weight
- 2 g
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
PAN1740 is the next generation Bluetooth Low Energy Module from
Panasonic with reduced form factor, significantly lower power
consumption and embedded Software Stack. The Singlemode Bluetooth Smart
System-on-Chip module is optimized for low power, small size and low
system cost products. It reduces external component count, development
effort and time to market.
The Module is manufactured in a very small
9.0* 9.5* 1.8 mm3 SMD package with shielded case and chip antenna. The
power consumption of only 4.9mA in Tx and Rx mode makes the use of coin
cell batteries possible or reduces the needed battery capacity and cost
of existing solution by at least 50%. It is qualified according to
Bluetooth 4.1 standard. FCC, IC and CE approvals are under preparation.
The PAN1740 comes with a complete software development platform, which
includes a qualified Bluetooth Smart single-mode stack on chip. Multiple
Bluetooth Smart profiles for consumer wellness, sport, fitness,
security and proximity applications are supplied as standard, while
additional customer profiles can be developed and added as needed.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.