ENW89846A1KF


image shown is a representation only
Description:
BLUET4.1 CL2 CERAM.ANT. SAMPLE
Supplier:
PANASONIC
Matchcode:
PAN1740
Rutronik No.:
BTOOTH1555
Unit Pack:
500
MOQ:
500
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 9.5 mm
- Profiles
- Y Y/N
- Antenna integra
- Y Y/N
- Width
- 9.0 mm
- Height
- 1.8 mm
- Operating temp.
- -40 / +85 °C
- Operating Volta
- 2,35-3,3 V
- Class
- 2
- Bluetooth quali
- Y
- Automotive
- NO
- Bluetooth spec.
- V4.1
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Weight
- 2 g
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
Panasonic’s “nanopower” family of 2nd generation Bluetooth Low Energy RF Modules reduces transmit and receives current consumption by more than 66% when compared to the current generation of BLE. The low power consumption allows for the use of coin cell Batteries and reduces Battery requirements up to 50% without range reduction, Tx power reduction or changes to the Bluetooth specification.
Panasonic cost engineering lowers component count and the application BOM.
With a fully shielded case, integrated crystal oscillators and chip antenna, the 9.0 x 9.5 x 1.8 mm footprint of the PAN1740 Series makes it one of the smallest BLE RF Modules available. Also, the PAN1740 RF Module powers Panasonic's recent Bluetooth Low Energy PAN1740 Beacon.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.