ENW89829A3KF


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 9 mm
- Antenna integra
- Y Y/N
- Width
- 9.5 mm
- Firmware
- HCI
- Height
- 1.7 mm
- Operating temp.
- -40 / +85 °C
- Operating Volta
- 1,8-4,8 V
- Class
- 1
- Bluetooth quali
- Y
- Automotive
- NO
- Bluetooth spec.
- V2.1+EDR
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Weight
- 2 g
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Slovakia
- Supplier Lead time
- 16 weeks
The PAN1325B/1315B Series has been Not Recommended For New Design. Please consult Panasonic Not Recommended For New Design Product Notice For PAN1760, PAN1327/1317, PAN1326/1316, PAN1323, PAN1325A/1315A, PAN1325B/1315B, PAN1555/1455 Series and Evaluation Kits NRFND.PG15.07.09.2018 for Affected Part Numbers.
The PAN1325B/1315B Series Bluetooth RF Modules from Panasonic is based on Texas Instruments’ CC2560B controller in an easy-to-use RF Module format with Bluetooth, FCC, IC and CE certifications. A ROM update from Texas Instruments to the already popular CC2560A IC has allowed Panasonic to improve its top selling PAN1325A/1315A Series. The PAN1325B/1315B Series Modules has increased system and power efficiency resulting from reduced initialization script size, start-up time and decreased system memory requirements; supports ten simultaneous BLE connections -- increased from six and integrated SBC encoding and decoding for A2DP implementations, eliminating the requirement for an external CODEC.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.