ENW89823C4KF


image shown is a representation only
Description:
BLUET4.1 DM CL1 no ANT. HCI
Supplier:
PANASONIC
Matchcode:
PAN1316C SAMPLE
Rutronik No.:
BTOOTH1582
Unit Pack:
1
MOQ:
500
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 9 mm
- Antenna integra
- N Y/N
- Width
- 9.5 mm
- Firmware
- HCI
- Height
- 1.7 mm
- Operating temp.
- -40 / +85 °C
- Operating Volta
- 1,8-4,8 V
- Class
- 1
- Bluetooth quali
- Y
- Automotive
- NO
- Bluetooth spec.
- V4.2
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Weight
- 2 g
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Slovakia
- Supplier Lead time
- 16 weeks
Panasonic’s PAN1326C2 / PAN1316C Series is a Host Controlled Interface (HCI) Bluetooth® Radio Frequency (RF) module that brings the CC2564C, Texas Instruments™ seventh generation Bluetooth core integrated circuit, to an easy to use module format. The PAN1326C2/PAN1316C is Bluetooth® 5.1 compliant and offers the best-in-class RF performance with about twice the range of other Bluetooth Low Energy solutions. The series comes in two versions: one with an integrated chip antenna (ENW89823A5KF) to keep the RF design effort to a minimum and one with an RF bottom pad (ENW89823C4KF) if radio hostile circumstances require an external antenna.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.