ENW89823C3KF


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 9 mm
- Antenna integra
- N Y/N
- Width
- 6.5 mm
- Firmware
- HCI
- Height
- 1.7 mm
- Operating temp.
- -40 / +85 °C
- Operating Volta
- 1,8-4,8 V
- Class
- 1
- Bluetooth quali
- Y
- Automotive
- NO
- Bluetooth spec.
- V2.1+4.0
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Weight
- 2 g
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
The PAN1326/1316 Series has been Not Recommended For New Design. Please consult Panasonic Not Recommended For New Design Product Notice For PAN1760, PAN1327/1317, PAN1326/1316, PAN1323, PAN1325A/1315A, PAN1325B/1315B, PAN1555/1455 Series and Evaluation Kits NRFND.PG15.07.09.2018 for Affected Part Numbers.
Panasonic's PAN1326/1316 Series RF Modules feature both Bluetooth Low Energy and Bluetooth Classic connectivity. This powerful new technology combination creates a low cost, ultra-low power wireless networking solution for short range applications.
The Bluetooth Low Energy (BLE) standard is designed to reduce power consumption by establishing very fast connections (few ms) and transferring small amounts of data. Using these techniques, energy consumption is reduced to a tenth of Classic Bluetooth. Bluetooth Low Energy devices can be put into a sleep mode and activated for event activities such as sending files to a gateway, PC or mobile phone. Furthermore, the maximum power consumption is less than 15 mA and the average power consumption is about 1 uA. Thus, a small coin cell – such as a CR2032 – is capable of powering a device for up to 10 years of operation.
The PAN1326/1316 Host Controlled Interface (HCI) Series also brings Texas Instrument’s CC2564, to an easy-to-use module format. Panasonic’s tiny footprint technology offers a module of only 85.5 mm2 including antenna. The modules are designed to accommodate PCBs pad pitch of 1.3mm and as little as two layers for easy implementation and manufacture.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.