EEVFK1V681Q


image shown is a representation only
Description:
V-FK 680uF 35V 20% 12x13
Supplier:
PANASONIC
Matchcode:
HCRL680U35V
Rutronik No.:
KEL19422
Unit Pack:
200
MOQ:
200
Packaging:
REEL PAP

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 680 µF
- V(N)
- 35 V
- Style
- SMD
- Rutronik size
- 12x13 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 5000 h
- Z(100kHz/20°C)
- 60 mOhm
- I(@100kHz/T(A)m
- 1100 mA
- Packaging
- REEL PAP
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Supp. case size
- 12,5x13,5 mm
- Addi.spec.
- 230SN
- Reel step
- 24 mm
- Purpose of use
- LOW ESR
- Automotive
- AECQ200-D
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.