EEUFR1J470H
image shown is a representation only
Description:
FR 47uF 63V 20% 6,3x11,2/2,5
Supplier:
PANASONIC
Matchcode:
PSRX47U63V2,5
Rutronik No.:
KEL21677
Unit Pack:
2000
MOQ:
6000
Packaging:
AMMOPACK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 47 µF
- V(N)
- 63 V
- Style
- RADIAL
- Rutronik size
- 6x11 mm
- Pitch
- 2.5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 5000 h
- Z(100kHz/20°C)
- 210 mOhm
- I(@100kHz/T(A)m
- 284 mA
- Packaging
- AMMOPACK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Con. design
- NA
- Wire diameter
- 0.5 mm
- Supp. case size
- 6,3x11,2 mm
- Reel step
- 12.7 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- STAND OFF
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.