EEUFR1E561L


image shown is a representation only
Description:
FR 560uF 25V 20% 8x20/3,5
Supplier:
PANASONIC
Matchcode:
PSRX560U25V3,5
Rutronik No.:
KEL23613
Unit Pack:
200
MOQ:
2000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 560 µF
- V(N)
- 25 V
- Style
- RADIAL
- Rutronik size
- 8x20 mm
- Pitch
- 3.5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 9000 h
- Z(100kHz/20°C)
- 30 mOhm
- I(@100kHz/T(A)m
- 1560 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Con. design
- NA
- Wirelength tol.
- NA mm
- Wire diameter
- 0.6 mm
- Supp. case size
- 8x20 mm
- Formed leads
- NA
- Purpose of use
- LOW ESR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- STAND OFF
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.