EEHZT1H101P
- C(N)
- 100 µF
- V(N)
- 50 V
- Style
- SMD
- Permis.T(A)max
- 125 °C
- Lifetime @Tamax
- 4000 h
- Permis.T(A) min
- -55 °C
- Supp. case size
- 10x10,2 mm
- Purpose of use
- HYBRID
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.