EEHZA1E560P
![PANASONIC PANASONIC](https://www.rutronik24.com/images/logos/panasonic_medium.png)
![PANASONIC EEHZA1E560P](https://www.rutronik24.com/pim/supplier/panasonic/medium/panasonic-eehza1e560p.jpg)
image shown is a representation only
Description:
V-ZA 56uF 25V 20% 6x6
Supplier:
PANASONIC
Matchcode:
HPC56U25V
Rutronik No.:
KEL19698
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL PAP
- C(N)
- 56 µF
- V(N)
- 25 V
- Style
- SMD
- Rutronik size
- 6x6 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 10000 h
- Z(100kHz/20°C)
- 50 mOhm
- I(@100kHz/T(A)m
- 1300 mA
- Packaging
- REEL PAP
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Con. design
- NA
- Supp. case size
- 6,3x5,8 mm
- Reel step
- 12 mm
- Formed leads
- NA
- Purpose of use
- HYBRID
- Automotive
- AECQ200-D
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.