EEFSX0G331XE


image shown is a representation only
Description:
SX 330uF 4V 20% 7x4x2
Supplier:
PANASONIC
Matchcode:
SPC330U4V
Rutronik No.:
KEL24711
Unit Pack:
3500
MOQ:
3500
package:
REEL
Packaging:
REEL PLAST

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 330 µF
- V(N)
- 4 V
- Style
- CHIP
- Rutronik size
- 7x4x2 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 2000 h
- Z(100kHz/20°C)
- 6 mOhm
- I(@100kHz/T(A)m
- 7500 mA
- Packaging
- REEL PLAST
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Supp. case size
- 7,3x4,3 mm
- Reel step
- 8 mm
- Formed leads
- NA
- Purpose of use
- POLYMER
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- Package
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Japan
- Supplier Lead time
- 36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.