EEFSX0E471XE


Description:
SX 470uF 2,5V 20% 7x4x2
Supplier:
PANASONIC
Matchcode:
SPC470U2,5V
Rutronik No.:
KEL23081
Unit Pack:
3500
MOQ:
3500
package:
REEL
Packaging:
REEL PLAST
- C(N)
- 470 µF
- V(N)
- 2.5 V
- Style
- CHIP
- Rutronik size
- 7x4x2 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 2000 h
- Z(100kHz/20°C)
- 6 mOhm
- I(@100kHz/T(A)m
- 7500 mA
- Packaging
- REEL PLAST
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Supp. case size
- 7,3x4,3x1, mm
- Formed leads
- NA
- Purpose of use
- LOW ESR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- Package
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Indonesia
- ABC-Code
- B
- Supplier Lead time
- 36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.