EEETK1H331AQ
![PANASONIC PANASONIC](https://www.rutronik24.com/images/logos/panasonic_medium.png)
![PANASONIC EEETK1H331AQ](https://www.rutronik24.com/pim/klgr/medium/KEL-HHCR.jpg)
image shown is a representation only
Description:
TK 330uF 50V 20% 12x13
Supplier:
PANASONIC
Matchcode:
HHCR330U50V
Rutronik No.:
KEL23220
Unit Pack:
200
MOQ:
400
package:
SMD
Packaging:
REEL PLAST
- C(N)
- 330 µF
- V(N)
- 50 V
- Style
- SMD
- Rutronik size
- 12x13 mm
- Permis.T(A)max
- 125 °C
- Lifetime @Tamax
- 2000 h
- Z(100kHz/20°C)
- 600 mOhm
- I(@100kHz/T(A)m
- 230 mA
- Packaging
- REEL PLAST
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Con. design
- NA
- Supp. case size
- 12,5x13,5 mm
- Formed leads
- NA
- Purpose of use
- NA
- Automotive
- AECQ200-D
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- Package
- SMD
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.