EEEFK2A330P
image shown is a representation only
Description:
V-FK 33uF 100V 20% 10X10
Supplier:
PANASONIC
Matchcode:
HCRL33U100V
Rutronik No.:
KEL12807
Unit Pack:
500
MOQ:
500
Packaging:
REEL PLAST
- C(N)
- 33 µF
- V(N)
- 100 V
- Style
- SMD
- Rutronik size
- 10x10 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 5000 h
- Z(100kHz/20°C)
- 700 mOhm
- I(@100kHz/T(A)m
- 200 mA
- Packaging
- REEL PLAST
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Supp. case size
- 10x10,2 mm
- Addi.spec.
- 235BI
- Reel step
- 16 mm
- Purpose of use
- LOW ESR
- Automotive
- AECQ200-D
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.