EEE0GA471XP
![PANASONIC PANASONIC](https://www.rutronik24.com/images/logos/panasonic_medium.png)
![PANASONIC EEE0GA471XP](https://www.rutronik24.com/pim/klgr/medium/KEL-CR.jpg)
image shown is a representation only
Description:
VS 470uF 4V 20% 6x8
Supplier:
PANASONIC
Matchcode:
CR470U4V
Rutronik No.:
KEL15630
Unit Pack:
900
MOQ:
900
Packaging:
REEL PAP
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 470 µF
- V(N)
- 4 V
- Style
- SMD
- Rutronik size
- 6x8 mm
- Permis.T(A)max
- 85 °C
- Lifetime @Tamax
- 1000 h
- Packaging
- REEL PAP
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Con. design
- NA
- Supp. case size
- 6,3x7,7 mm
- Addi. spec.
- 230BI
- Formed leads
- NA
- Purpose of use
- NA
- Automotive
- AECQ200-D
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.