ECWH10753HV


image shown is a representation only
Description:
FR 75nF 1000Vdc 3% P20 MKP
Supplier:
PANASONIC
Matchcode:
FR75N201000V3%
Rutronik No.:
KFO11993
Unit Pack:
100
MOQ:
900
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 75n F
- U(N)
- 1000 V
- Voltage type
- DC
- Tolerance
- 3 %
- Pitch
- 20 mm
- Dielectric
- MKP
- Test voltage
- 1500 V
- Pulse immunity
- NA V/µs
- T(A) max
- 105 °C
- T(A) min
- -40 °C
- Design/Type
- STRAIGHT
- Lead length
- 25 mm
- Length
- 23 mm
- Diameter/Width
- 10,5 mm
- Height
- 19,5 mm
- Style
- RADIAL
- Automotive
- NO
- Notes
- DIPPED
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.