ECWFD2J225KC
image shown is a representation only
Description:
FR 2,2uF 630Vdc 10% P22,5 MKP
Supplier:
PANASONIC
Matchcode:
FR2,2U22,5630V10%
Rutronik No.:
KFO11925
Unit Pack:
600
MOQ:
600
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 2,2µ F
- U(N)
- 630 V
- Voltage type
- DC
- Tolerance
- 10 %
- Pitch
- 22.5 mm
- Dielectric
- MKP
- Test voltage
- 945 V
- Pulse immunity
- 24 V/µs
- T(A) max
- 105 °C
- T(A) min
- -40 °C
- Lead length
- 4,5+-0,5 mm
- Length
- 25.3 mm
- Diameter/Width
- 12.4 mm
- Height
- 17.7 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.