ECQE6224KF
image shown is a representation only
Description:
FR 220nF 630Vdc 10% P15 MKT
Supplier:
PANASONIC
Matchcode:
FR220N15630V10%
Rutronik No.:
KFO11994
Unit Pack:
100
MOQ:
500
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 220n F
- U(N)
- 630 V
- Voltage type
- DC
- Tolerance
- 10 %
- Pitch
- 15 mm
- Dielectric
- MKT
- Test voltage
- 945 V
- Pulse immunity
- NA V/µs
- T(A) max
- 105 °C
- T(A) min
- -40 °C
- Design/Type
- DIPPED
- Lead length
- 20 mm
- Length
- 18.5 mm
- Diameter/Width
- 9 mm
- Height
- 16.5 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.